text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-821-R

DR Series 820 uH ±20 % Tolerance 0.6 A Shielded SMT High Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 820µH
Rated Current-Max: 0.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.49Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$876.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.895
1,200
$0.73
1,800
$0.72
2,400+
$0.715
Product Variant Information section