text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-R47-R

DR Series 0.47 uH ±20 % Tolerance 17.6 A Shielded SMT High Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 17.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0018Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$948.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.835
1,200
$0.79
1,800
$0.755
2,400+
$0.715
Product Variant Information section