text.skipToContent text.skipToNavigation

Manufacturer Part #

DR127-820-R

DR Series 82 uH ±20 % Tolerance 2.09 A Shielded SMT High Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 2.09A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.143Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10,500
Minimum Order:
350
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$231.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
350
$0.66
700
$0.555
1,050
$0.545
1,750
$0.54
3,500+
$0.53
Product Variant Information section