text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-102-R

DR Series 1000 uH ±20 % Tolerance 0.26 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.26A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.34Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$951.75
USD
Quantity
Web Price
1,350+
$0.705