text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-1R5-R

DR Series 7.6 x 7.6 x 3.55 mm 1.5 uH 4.67 A ±20 % Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 4.67A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
4,050
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.59
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.59
50
$1.21
100
$1.15
250
$1.08
500+
$1.03