text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-3R3-R

DR Series 7.6 x 7.6 x 3.55 mm 3.3 uH 3.31 A ±20 % Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25.9mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Stock:
21,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.45
50
$1.11
100
$1.06
250
$0.99
500+
$0.945