text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DR73-3R3-R

DR Series 7.6 x 7.6 x 3.55 mm 3.3 uH 3.31 A ±20 % Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2132
Product Specification Section
Eaton DR73-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25.9mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,400
USA:
59,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$533.25
USD
Quantity
Web Price
1,350
$0.395
2,700
$0.385
4,050
$0.38
5,400
$0.38
6,750+
$0.365