text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-1R0-R

DR Series 1 uH ±20 % Tolerance 5.39 A Shielded SMT High Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.39A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0099Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,156
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.12
50
$0.85
100
$0.81
250
$0.76
500+
$0.725