text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA74-331-R

DRA Series 330 uH ±20 % Tolerance 0.435 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Eaton DRA74-331-R - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.435A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.5Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,300
USA:
2,200
Germany (Online Only):
12,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$1,529.00
USD
Quantity
Web Price
1,100+
$1.39
Product Variant Information section