text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA74-6R8-R

DRA Series 8.2 uH 56 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 56A
Shielding: Yes
DC Resistance: 0.0418Ω
Core Material: Ferrite
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$1,111.00
USD
Quantity
Web Price
1,100+
$1.01
Product Variant Information section