text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ125-4R7-R

DRQ Series 4.7 uH ±20 % Tolerance 3.59 A Shielded SMT Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.59A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.042Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$522.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.87
1,200
$0.78
1,800
$0.775
2,400+
$0.77
Product Variant Information section