text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ127-220-R

DRQ Series 22 uH ±20 % Tolerance 4 A Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0391Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
15,050
Minimum Order:
350
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
7,700
Factory Lead Time:
15 Weeks
Total
$546.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
350
$1.56
700
$1.28
1,050
$1.27
1,400
$1.26
1,750+
$1.25