
Manufacturer Part #
DRQ127-4R7-R
DRQ Series 4.7 uH ±20 % Tolerance 8.25 A Shielded SMT Power Inductor
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1811 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 8.25A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.00917Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Dimension: | L 12.5mm x W 12.5mm x H 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
1,819
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.94
5
$1.67
25
$1.44
50
$1.35
100+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
350 per
Mounting Method:
Surface Mount