text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ74-100-R

DRQ Series 10 uH ±20 % Tolerance 2.41 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.41A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0489Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  7.6mm x W  7.6mm x H  4.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$979.00
USD
Quantity
Web Price
1,100
$0.89
2,200
$0.72
3,300+
$0.71
Product Variant Information section