
Manufacturer Part #
ETQ-P3M100KVN
ETQ-P Series 10 uH ±20% 3.6 A 78.1 mOhm SMT Shielded Wirewound Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
10/31/2018 Details and Download
Panasonic announces the addition of the Batam Island, Indonesia production facilities for manufacturing ETQ-PxMxxxxxx Power Choke Coils.Dual locations, including existing PCC-MC production in the Tajima, Japan facilities will afford flexibility and business continuation in the event of catastrophic emergency issues, e.g. earthquake, etc.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 3.6A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 78.1mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 6.9mm x W 6.4mm x H 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,290
USA:
1,290
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$1.09
50
$0.75
100
$0.70
250
$0.64
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount