text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M4R7KVP

ETQ-P Series 4.7 uH ±20 % 4.1 A 50.16 mOhm SMT Shielded Wirewound Inductor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 50.16mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Total
$1.05
USD
Quantity
Web Price
1
$1.05
100
$0.705
250
$0.665
500
$0.635
1,000+
$0.61
Product Variant Information section