text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M150KVK

ETQ-P Series 15 uH ±20% 4.5 A 60.5 mOhm SMT Shielded Wirewound Inductor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 60.5mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  8.9mm x W  8.4mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$260.00
USD
Quantity
Web Price
500
$0.52
1,000
$0.435
1,500
$0.43
2,500
$0.425
5,000+
$0.415
Product Variant Information section