text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M4R7YFP

ETQ Series 4.7 uH 4 A 39.6 mΩ Shielded Automotive Power Choke Coil Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 39.6mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1.56
USD
Quantity
Web Price
1
$1.56
50
$1.10
100
$1.03
250
$0.95
500+
$0.895