text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5LR60XFA

ETQ Series 600 nH 27 A 1.1 mΩ SMT Unshielded Power Choke Coil Inductor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 600nH
Rated Current-Max: 27A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.1mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,330.00
USD
Quantity
Web Price
1,000+
$1.33