text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M1R5YFC

ETQ Series 1.45 uH 17.9 A 4.2 mΩ Shielded Automotive Power Choke Coil Inductor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.45µH
Rated Current-Max: 17.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.2mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$705.00
USD
Quantity
Web Price
1,000
$0.705
2,000
$0.67
3,000
$0.635
4,000+
$0.605