text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQP5M101YGC

PowerChokeCoilforAutomotive/LWH:10.7x10x5mm/97uH/208mOhm/3A/AEC-Q200Qualified

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 97µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 208mΩ
Core Material: Metal Composite
Operating Temp Range: -40°C to +150°C
Dimension: L  10.7mm x W  10mm x H  5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$760.00
USD
Quantity
Web Price
1,000
$0.76
2,000+
$0.61
Product Variant Information section