
Manufacturer Part #
FP0404R1-R065-R
FP0404 Series 65 uH 40 A Unshielded Surface Mount Power Inductor
Eaton FP0404R1-R065-R - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGE: Increase current rating at 40�C (Irms) from 19 A to 40 A. Add inductance vs. frequency curves and impedance vs. frequency curves. REASON FOR CHANGE: This product family is often used for line filtering applications at higher frequency. To better represent performance across general customer applications, temperature rise testing methods were updated and performance data vs. frequency was added. As a result, measurements of Irms at 40�C have been updated to 40 Amps. There is no temperature rise change for the component in the actual application, only a change to the datasheet based on the new test method.
Part Status:
Eaton FP0404R1-R065-R - Technical Attributes
Inductance-Nom: | 65µH |
Rated Current-Max: | 40A |
Shielding: | No |
DC Resistance: | 0.32Ω |
Core Material: | Ferrite |
Test Frequency: | 2MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 4mm x W 4mm x H 4mm |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount