text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0404R1-R065-R

FP0404 Series 65 uH 40 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2212
Product Specification Section
Eaton FP0404R1-R065-R - Technical Attributes
Attributes Table
Inductance-Nom: 65µH
Rated Current-Max: 40A
Shielding: No
DC Resistance: 0.32Ω
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
73,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,854.00
USD
Quantity
Web Price
1,800+
$1.03