text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0805R1-R10-R

FP Series 100 nH ±10 % Tolerance 65 A Unshielded SMT Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 65A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.17Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
950
Multiple Of:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$831.25
USD
Quantity
Web Price
950
$0.875
1,900
$0.71
2,850+
$0.70
Product Variant Information section