text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1007R3-R12-R

FP1007 Series 120 nH ±10 % 61 A Unshielded SMT Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 120nH
Rated Current-Max: 61A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.29mΩ
Dimension: L  10.2mm x W  7.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
650
Multiple Of:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$458.25
USD
Quantity
Web Price
650+
$0.705
Product Variant Information section