
Manufacturer Part #
FP1008-150-R
FP Series 144 nH ±10 % 82 A Surface Mount Flat Pack Inductor
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2009 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 144nH |
Rated Current-Max: | 63A |
Tolerance (%): | ±10% |
DC Resistance: | 0.17mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
550
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.10
5
$1.84
25
$1.61
100
$1.43
250+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
350 per
Mounting Method:
Surface Mount