

Manufacturer Part #
FP1107R1-R07-R
FP1107 Series 70 nH ±10 % Tolerance 55 A Unshielded Surface Mount Power Inductor
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:640 per | ||||||||||
Date Code: | 2045 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 70nH |
Rated Current-Max: | 55A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.29MΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 7.2mm x W 11mm x H 7.5mm |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
640
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.03
25
$1.55
50
$1.46
100
$1.38
250+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
640 per