text.skipToContent text.skipToNavigation

Manufacturer Part #

FP3-4R7-R

FP3 Series 7.25 x 6.7 x 3 mm 4.7 uH 3.23 A ±15% 40 mΩ Unshielded SMT Inductor

Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.23A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 40mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  7.25mm x W  6.7mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$1.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.47
50
$1.12
100
$1.07
250
$1.00
500+
$0.955