text.skipToContent text.skipToNavigation

Manufacturer Part #

FP3-R47-R

FP3 Series 0.47uH ±15% Tolerance 10.9A Unshielded SMT Low Profile Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 10.9A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 3.67mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  7.25mm x W  6.7mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,700
Multiple Of:
1,700
On Order:
0
Factory Stock:Factory Stock:
10,200
Factory Lead Time:
15 Weeks
Total
$2,788.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,700+
$1.64
Product Variant Information section