text.skipToContent text.skipToNavigation

Manufacturer Part #

FPV1006-85-R

FPV1006 Series 10.3 x 8.7 x 6.4 mm 85 nH ±10% 25 A 0.41 mΩ DCR Shielded Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 85nH
Rated Current-Max: 25A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.41mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
620
Multiple Of:
620
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$700.60
USD
Quantity
Web Price
620
$1.13
1,240
$0.925
1,860
$0.91
2,480+
$0.905
Product Variant Information section