text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2LP-1R0-R

HC2 Series 1 uH ±20 % Tolerance 33 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 33A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0013Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
130
Multiple Of:
130
Total
$486.20
USD
Quantity
Web Price
130
$3.74
260
$3.04
390+
$2.99
Product Variant Information section