text.skipToContent text.skipToNavigation

Manufacturer Part #

HC9-220-R

HC9 Series 22 uH ±20 % Tolerance 6.3 A Unshielded High Current Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 25.7Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  14.1mm x W  13.1mm x H  7.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
13,209
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.48
USD
Quantity
Web Price
1
$3.48
25
$2.70
50
$2.55
100
$2.42
250+
$2.25