text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A4020V2-100-R

SMT Automotive Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 281mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  4.4mm x W  4.2mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,170.00
USD
Quantity
Web Price
3,000+
$0.39
Product Variant Information section