text.skipToContent text.skipToNavigation

Manufacturer Part #

HCMA0703-100-M

HCMA0703 Series 10.0uH 7.0A SMD Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2204
Product Specification Section
Eaton HCMA0703-100-M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Shielding: Yes
Core Material: Powdered Iron
Test Frequency: 100kHz
No of Terminals: 2
Dimension: L  7.1mm x W  6.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
98,000
USA:
98,000
226,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.00
USD
Quantity
Web Price
2,000
$0.178
4,000
$0.174
6,000
$0.172
8,000
$0.171
10,000+
$0.166