text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

HK100510NJ-T

HK Series 10nH 5% 300MA 0.31Ω SMD Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN HK100510NJ-T - Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Rated Current-Max: 340mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 310mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$88.00
USD
Quantity
Web Price
10,000
$0.0088
30,000
$0.0084
50,000
$0.0083
150,000
$0.0079
250,000+
$0.0076
Product Variant Information section