text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 50,255

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0199
500 $0.0116
1,500 $0.0106
2,500 $0.0101
5,000+ $0.0095
Total:

$0.04

USD
Attributes
Attributes Table
Inductance-Nom 15nH
Rated Current-Max 320mA
Tolerance (%) ±5%
Shielding No
DC Resistance 460mΩ
Core Material Ferrite
Test Frequency 100MHz
Operating Temp Range -55°C to +125°C
Case Size 0402 (1005 Metric)
No of Terminals 2
Moisture Sensitivity Level 1