text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100527NJ-T

HK Series 27nH 5% 0402 Unshielded SMD Multilayer Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 27nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 700mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0234
1,500
$0.0182
2,500
$0.0161
5,000+
$0.0138