text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100539NJ-TV

HK Series 0402 39 nH 200 mA ±0.5 % 900 mOhm SMT Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 39nH
Rated Current-Max: 200mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 900mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$131.00
USD
Quantity
Web Price
10,000
$0.0131
20,000
$0.0107
40,000
$0.0106
50,000+
$0.0105
Product Variant Information section