
Manufacturer Part #
HK10053N9S-T
HK Series 0402 3.9 nH ±0.3 nH 0.5 A 0.12 Ohm SMT Multilayer Chip Inductor
| |||||||||||
Mfr. Name: | TAIYO YUDEN | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2027 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 3.9nH |
Rated Current-Max: | 500mA |
Tolerance (nH): | ±0.3nH |
Shielding: | No |
DC Resistance: | 210mΩ |
Core Material: | Ferrite |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
130,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
500
$0.0234
1,500
$0.0182
2,500
$0.0161
5,000+
$0.0138
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount