text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10056N2S-T

HK Series 0402 6.2 nH ±0.3 nH 0.3 A 0.25 Ohm DCR Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.2nH
Rated Current-Max: 430mA
Tolerance (nH): ±0.3nH
Shielding: No
DC Resistance: 250mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.00
USD
Quantity
Web Price
10,000
$0.0087
30,000
$0.0072
50,000
$0.0072
150,000
$0.007
250,000+
$0.007
Product Variant Information section