text.skipToContent text.skipToNavigation

Manufacturer Part #

HK160810NK-T

HK Series 0603 10 nH 300 mA ±10% 0.31 Ohm Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10nH
Rated Current-Max: 300mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 260mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
56,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.40
USD
Quantity
Web Price
4,000
$0.0301
12,000
$0.0297
16,000
$0.0296
40,000
$0.0293
60,000+
$0.0291
Product Variant Information section