text.skipToContent text.skipToNavigation

Manufacturer Part #

HK16082N2S-T

HK Series 0603 2.2 nH 300 mA ±0.3 nH 100 mOhm Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Rated Current-Max: 300mA
Tolerance (nH): ±0.3nH
Shielding: No
DC Resistance: 100mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
898
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1
$0.118
50
$0.0791
100
$0.0737
500
$0.0626
1,500+
$0.056