text.skipToContent text.skipToNavigation

Manufacturer Part #

HK16085N6S-T

HK Series 0603 5.6 nH 300 mA ±0.3 nH 180 mOhm Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Rated Current-Max: 300mA
Tolerance (nH): ±0.3nH
Shielding: No
DC Resistance: 180mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$155.20
USD
Quantity
Web Price
4,000
$0.0388
12,000
$0.032
16,000
$0.0319
40,000
$0.0313
60,000+
$0.031