text.skipToContent text.skipToNavigation

Manufacturer Part #

HK1608R10J-T

HK Series 0603 0.1 uH 0.3 A ±5% 1 Ohm Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 100mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$155.20
USD
Quantity
Web Price
4,000
$0.0388
12,000
$0.032
16,000
$0.0319
40,000
$0.0313
60,000+
$0.031