text.skipToContent text.skipToNavigation

Manufacturer Part #

HK212522NK-T

HK Series 0805 22 nH 300 mA ±10% 500 mOhm Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Rated Current-Max: 300mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 500mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
44,000
Minimum Order:
4,000
Multiple Of:
4,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$328.00
USD
Quantity
Web Price
4,000
$0.082
8,000
$0.0667
12,000
$0.066
16,000+
$0.0656
Product Variant Information section