text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

HK212527NK-T

HK Series 0805 27 nH 300 mA ±10% 550 mOhm Multilayer Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN HK212527NK-T - Technical Attributes
Attributes Table
Inductance-Nom: 27nH
Rated Current-Max: 300mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 550mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$203.60
USD
Quantity
Web Price
4,000
$0.0509
8,000
$0.0496
12,000
$0.0489
20,000
$0.048
40,000+
$0.046
Product Variant Information section