text.skipToContent text.skipToNavigation

Manufacturer Part #

HK212533NK-T

HK Series 0805 33 nH 300 mA ±10% 600 mOhm Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 33nH
Rated Current-Max: 300mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 600mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$284.00
USD
Quantity
Web Price
4,000
$0.071
8,000
$0.0588
12,000
$0.0583
20,000
$0.0576
40,000+
$0.0568
Product Variant Information section