text.skipToContent text.skipToNavigation

Manufacturer Part #

HK212568NJ-T

HK Series 0805 68 nH 300 mA ±5% 0.8 Ohm Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68nH
Rated Current-Max: 300mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 800mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$214.50
USD
Quantity
Web Price
3,000
$0.0715
6,000
$0.0596
12,000
$0.0588
15,000
$0.0585
45,000+
$0.0572
Product Variant Information section