text.skipToContent text.skipToNavigation

Manufacturer Part #

HM76102R2JLFTR

HM76 Series 2.2 uH ±20 % Tolerance 2.4 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.06Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11000
Multiple Of:
500
Total
$5,665.00
USD
Quantity
Web Price
500+
$0.515
Product Variant Information section