text.skipToContent text.skipToNavigation

Manufacturer Part #

HPC104N-1R0MTR

HPC104N Series 1 uH ±20 % Tolerance 19 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3mΩ
Dimension: L  11.5mm x W  10mm x H  4mm
Mounting Method: Surface Mount
Features & Applications

The HPC104N-1R0MTR is a part of HPC104N Series 1 uH ±20 % TOL 19 A 3.3 OHMS (11.5x10x4) SMD, Magnetically Shielded Power Inductor.

It has an Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
  • DC current that will cause approximate 40 °C rise in temperature
  • DC current that will cause inductance (L) drop by 20% from nominal
  • Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
  • Frequency range up to 1.0 MHz

Applications:

  • Cell phones
  • Disc drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$651.00
USD
Quantity
Web Price
700
$0.93
1,400
$0.76
2,100
$0.75
2,800+
$0.745
Product Variant Information section